• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Pocket 46957 Mini spirit level incl. magnet 80 mm 0.75 mm/m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

395 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini spirit level

Features

incl. magnet

Length

80 mm

Level accuracy

0.75 mm/m

Material properties

magnetic

Width

50 mm

Height

30 mm

Dim

(L x W x H) 80 x 50 x 30 mm

Weight

130 g

Type

Pocket

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743365 Wiha Pocket 46957 Mini spirit level incl. magnet 80 mm 0.75 mm/m

Description

Highest precision is in demand when assembling a socket – but conventional spirit levels are often too large, unmanageable and offer little comfort when it comes to using them. The mini-water scale pocket by Wiha was developed especially for these requirements. Thanks to the two bubble levels it enables an exact vertical and horizontal alignment, with the horizontal 4-ring-level in addition to the creation of a 2 %-gradient. Thanks to the standardized centering tips with 60 mm distance on the top side the spirit level can be precisely set on flush-mounted boxes and thereby simplifies the setting and alignment. A notch on the bottom side simplifies the alignment of hollow wall sockets, while two strong magnets, on the bottom as well as below the integrated measuring edge, enable the positioning at metallic sockets. The recess also allows the socket to be directly screwed on without removing the spirit level. The compact and light weight design is suitable for Ideal for precise work over head as well as at bottlenecks. Thanks to the removable belt clip and the in-built holding function for a screwdriver, the spirit level can be carried comfortably on the belt as a compact set for mounting the switch or socket. The retaining function with a diameter of 7 mm is Ideal for the Wiha screwdriver SoftFinish® electric slimFix slot 3.5 mm and PH1. With a measurement accuracy of 0.75 mm/m (horizontal) and 1.00 mm/m (vertical), it meets the highest requirements of precision.

This text is machine translated.

Features

  • COMPACT AND VERSATILE: Two bubble levels for precise vertical and horizontal measurement – Ideal for exact working when mounting power sockets in confined spaces
  • PRECISION: A 4-ring spirit level enables the precise manufacturing of a 2 % gradient - perfect for terraces/balconies, driveways, attics, drains, bathroom floors etc.
  • CENTER: Centring tips with 60 mm distance simplify the standard alignment of flush-mounted boxes - without the additional placing of a large water level
  • QUICK ALIGNMENT: The small spirit level has a fitting notch to hold device screws - for quick and safe alignment of hollow wall sockets
  • MAGNETIC: Two strong magnets hold the spirit level on metallic surfaces – Ideal for hands-free working and direct screwing
  • Application: For precise horizontal and vertical alignment in electrical installations, especially in the installation of sockets, flush-mounted sockets and hollow wall sockets. Ideal for narrow spaces and overhead work.

Scope of delivery

  • Wiha mini-spirit-level pocket 8 cm with magnet (46957)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)