• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua Hochpräzise Wasserwaage analog 8301-1010-A Spirit level 230 mm 0.02 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Master precision spirit level, 200 mm x 0.02 mm

  • Base with V-groove for use on round rods and shafts, cylindrical surfaces
  • With main spirit level and cross level for high precision
  • For measuring the straightness and flatness of machine guide rails
  • Robust cast-iron model
  • Precision-ground measuring surface ensures high accuracy
  • This text is machine translated.

Technical specifications

  • Range 200mm
  • Accuracy: 0.02mm/m
Product type

Spirit level

Length

230 mm

Level accuracy

0.02 mm

Material

Cast iron

Material properties

insulated

Width

60 mm

Height

90 mm

Dim

(L x W x H) 230 x 60 x 90 mm

Weight

1.93 kg

Reading range

0.02 mm

Type

Hochpräzise Wasserwaage analog

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436448 Dasqua Hochpräzise Wasserwaage analog 8301-1010-A Spirit level 230 mm 0.02 mm

Description

Features

  • Allows the level to be used on both flat surfaces and cylindrical shafts
  • longitudinal vial for main leveling and a cross vial for general alignment
  • Insulated Handle designed to prevent body heat from affecting the precision

Scope of delivery

  • Master precision spirit level
  • Box
  • Warranty card

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)