
Number
Highlights & Details
Spirit level DigiLevel Pro 40
- Integrated point laser for optical extension
- Acoustic guidance with 3 different signal tones
- Bluetooth interface for use with
- MeasureNote app
Technical specifications
- Display: 2 decimal places
- Laser wavelength 635 nm
- Protection class IP54
- Operating time: With laser approx. 10 h, without laser approx. 55 h.
- Temperature range -10 to +50 ºC
- Product type
Digital level
- Features
incl. magnet
- Length
400 mm
- Reading range
90°
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Power supply (details)
2x AAA battery (included)
- Laser category
2
- Visible beam length
15 m
- Width
33 mm
- Height
63 mm
- Dim
(L x W x H) 400 x 33 x 63 mm
- Weight
548 g
- Reading range
0° to 90°
- Type
DigiLevel Pro 40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2266540 Laserliner DigiLevel Pro 40 081.270A Digital level incl. magnet 400 mm 90 ° 0.5 mm/m
User & Safety Instructions
User & Safety Instructions 2266540 Laserliner DigiLevel Pro 40 081.270A Digital level incl. magnet 400 mm 90 ° 0.5 mm/m
User & Safety Instructions 2266540 Laserliner DigiLevel Pro 40 081.270A Digital level incl. magnet 400 mm 90 ° 0.5 mm/m
User & Safety Instructions 2266540 Laserliner DigiLevel Pro 40 081.270A Digital level incl. magnet 400 mm 90 ° 0.5 mm/m
Warranty Terms
Warranty Terms 2266540 Laserliner DigiLevel Pro 40 081.270A Digital level incl. magnet 400 mm 90 ° 0.5 mm/m
Description
The digital spirit level is ideal for the exact
Aligning slopes, has a
Bluetooth interface and is splash-proof
(IP 54). The operation is due to the acoustic
Guidance and defined standard differences for
Typical applications are comfortable.
The illuminated flip display rotates automatically when taking overhead measurements. – Calibration function for re-calibration of the sensor and increase the measurement reliability.
This text is machine translated.
Features
- Integrated point laser for optical extension
- Calibration: Permanent accuracy by envelope measurement
- accurate alignment of inclinations Comfortable over-head measurements by Flip-Display Horizontal vertical spirit level Digital bubble slope function
- Angle reference function Hold function Bluetooth
- ®-Interface
- Measuring units: °
- Degree, %, mm/m
- Adhesive magnets Extra rigid
- aluminum profile with
- milled
- measuring acoustic
- guidance
- with 3 different signal tones Splash-water protected
Scope of delivery
- Level
- Bag
- Batteries
- User manual.









