
Number
Technical specifications
- Product type
Digital level
- Features
incl. magnet
- Reading range
360°
- Level accuracy
0.5 mm
- Material
Aluminium
- Power supply (details)
2X 1.5V LR03 (AAA)
- Type
DigiLevel Compact
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445727 Laserliner DigiLevel Compact 081.280A Digital level incl. magnet 360 ° 0.5 mm
User & Safety Instructions 2445727 Laserliner DigiLevel Compact 081.280A Digital level incl. magnet 360 ° 0.5 mm
User & Safety Instructions 2445727 Laserliner DigiLevel Compact 081.280A Digital level incl. magnet 360 ° 0.5 mm
Warranty Terms
Warranty Terms 2445727 Laserliner DigiLevel Compact 081.280A Digital level incl. magnet 360 ° 0.5 mm
Description
This text is machine translated.
Features
- Accurate alignment of slopes
- Slope storage for exact transfer of angles
- Easy-to-reach calibration function: Permanent accuracy by envelope measurement
- Compact design, suitable for every toolbox
- Effective protection against impacts through rubber caps
- Free hands when working on metal structures by magnetic holder
- IP 67: Device is dust-proof and can be temporarily submerged
- Acoustic guidance with 3 different signal tones
- Digital Connection interface for use with MeasureNote app
- Illuminated display with direction display
- Switchable measurement units
- Extra rigid aluminum profile with milled measuring surfaces
Scope of delivery
- DigiLevel Compact
- Batteries
- Bag









