• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila BM100cm+inch 19569 Tape measure 3 m Acrylonitrile butadiene styrene

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila pocket tape measure BM 100, 3 m (10"), cm/inch scale

  • Compact pocket strap size with cm / inch scaleUnbreakable ABS casing with shock-absorbing soft-grip coating protects the tape against blowsErgonomically shaped band capsule for optimal handlingComfortable brake button allows effortless push of the sliding brake to stop and fix the beltChrome-plated metal clip for easy attachment to a beltEyelet integrated in the casing for attaching a hand strap for protection against crashDurable paint to protect the scaleYellow color tape lights ensure good readability even in sunlightRed numbers of tens for quick orientation and readingReinforcement of the start of the tape with a metal plate prevents wearMoving starting hook for exact measurementsIntegrated nail eyelet in the hook prevents tape from slippingStrong spring for automatic and powerful tape returnBuffer on the tape inlet protects the hook

Technical specifications

  • Type of scale: Single sidedType approval: YesHook: Standard hook
Product type

Tape measure

Width

16 mm

Max. reading range

3 m

Material

Acrylonitrile butadiene styrene

Units of measurement

cm

Accuracy

EC-Class II.

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814247 Stabila BM100cm+inch 19569 Tape measure 3 m Acrylonitrile butadiene styrene

Description

Do you have to measure lengths several times a day? Then this measuring tape is your reliable and always ready to use companion in the daily work: Its compact design and light weight mean that the BM 100 fits perfectly in your hand. The soft-grip sheath provides good grip and acts shock-absorbing when dropped. The scale can be read precisely for easier marking. The building site-specific equipment is rounded off with a strong brake and powerful belt return. Another solid tool from Stabila at an attractive price.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)