• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT33203-8-23 Tape measure 3 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape measure metal 3 m/12.7 mm

  • POWERLOCK® pocket tape measure
  • Chrome-plated, impact-resistant metal housing
  • Tape completely covered with Mylar® protective coating
  • EC precision classification II.

Technical specifications

Product type

Tape measure

Width

12.7 mm

Max. reading range

3 m

Units of measurement

in

cm

Reading range

0-3 m

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314729 STANLEY STHT33203-8-23 Tape measure 3 m

Description

The Metal Tape Measure has a length of 3 m and is suitable for both indoor and outdoor measurements. It is equipped with an automatic tape rewind with locking device, double-riveted lifting and belt clip.

This text is machine translated.

Features

  • Automatic tape retraction with locking device
  • Extra-strong strip (12.7 mm), curved
  • Tape completely covered in Mylar protective layer
  • End hook double riveted, movable for inner and outer measurement
  • Chrome-plated metal housing, impact-resistant and polished
  • Belt clip
  • Maximum user comfort and durability.

What kind of Tape Measures & Yardsticks are you looking for?