• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WF1 Tape measure self-adhesive 100 cm Steel

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1089 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive measuring tape 1 m

  • Precise and durable self-adhesive measuring tape
  • Can be easily shortened to the desired length with scissors
  • Wear resistant
  • Waterproof, clear markings, easy to clean and use
  • Reading direction from left to right
  • Standard dimensions
  • This text is machine translated.

Technical specifications

  • Full measuring scale: 1 m ( in mm scale )
  • Width of the measuring tape: 12.5 mm
  • Thickness of the measuring tape: 0.16 mm
  • Weight: measured 24 g
  • Color of tape: white
  • Color of the scale and numeral: Black
  • Color of the numerals in 100 mm: Red
  • Left to Right reading
Product type

Tape measure

Width

12.5 mm

Max. reading range

100 cm

Material

Steel

Units of measurement

mm

cm

Reading range

mm

Manufacturer's standards (no certificate)

Dim

(W x H) 12.5 mm x 0.16 mm

Features

self-adhesive

Height

0.16 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497611 WF1 Tape measure self-adhesive 100 cm Steel

Description

Features

  • Self-adhesive tape measure, 1 m, steel
  • Size: 12.5 mm x 0.16 mm
  • Material: Steel SS50
  • Features: Self-adhesive
  • Two-color print design

Scope of delivery

  • Tape measure

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

What kind of Tape Measures & Yardsticks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)