• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11229072 Alu spirit level 400 mm 180 ° 0.5 mm/m

1/7
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPIRIT LEVEL 400 MM aluminum

  • Locked vial technology ensures permanent measuring accuracy of ± 0.5 mm/m
  • Impact-resistant plastic end caps protect the profile against drops and collisions
  • The trusted choice for joiners, electricians, and tilers requiring reliable accuracy

Our service for you

Technical specifications

  • Thickness: Approx 560g/ m
  • Horizontal 180 degree bubble: 0.5 mm/m
  • Vertical 90 degree bubble: 0.5 mm/m
Product type

Alu spirit level

Length

400 mm

Reading range

180°

Level accuracy

0.5 mm/m

Material

Aluminium

PMMA

Thermoplastic elastomer (TPE)

Material properties

tempered

Width

48 mm

Height

20 mm

Dim

(L x W x H) 400 x 48 x 20 mm

Weight

267 g

Reading range

400 mm

Type

TO-11229072

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743024 TOOLCRAFT TO-11229072 Alu spirit level 400 mm 180 ° 0.5 mm/m

Warranty Terms

Warranty Terms 3743024 TOOLCRAFT TO-11229072 Alu spirit level 400 mm 180 ° 0.5 mm/m

Description

Features

  • UV-beständige Pulverbeschichtung
  • Robust und langlebig für den Außeneinsatz
  • 2 große Libellen für einfaches Ablesen
  • Vertikale und horizontale Messungen
  • Neon-Dragonfly-Flüssigkeit für optimale Lesbarkeit

Scope of delivery

  • Aluminium-Wasserwaage, 400 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.