
Number
Highlights & Details
Stabila digital spirit level TECH 196 DL, 100 cm, water and dust proof according to IP 67, 2 digital displays, calibration-free, DISPLAY-modes °, %, mm/m, in/ft
- 23 cm
- super compact
- 100% digital – particularly suitable for aligning short components.
Technical specifications
- Measuring accuracy in normal position: 0.50 mm/m
- Measurement accuracy in transshipment position: 0.50 mm/m.
- Accuracy of electronic tilt measurement at 0° and 90° +/-: 0.05°
- Accuracy of electronic tilt measurement at 1° to 89° +/-: 0.10°
- IP67 protection class
- Product type
Digital level
- Features
incl. anti-slip pad
incl. bag
- Length
100 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Power supply (details)
2x AA batteries
- Weight
0
- Type
TECH 196 DL
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2980198 Stabila TECH 196 DL 19827 Digital level incl. anti-slip pad, incl. bag 100 cm 0.5 mm/m
User & Safety Instructions
User & Safety Instructions 2980198 Stabila TECH 196 DL 19827 Digital level incl. anti-slip pad, incl. bag 100 cm 0.5 mm/m
Warranty Terms
Warranty Terms 2980198 Stabila TECH 196 DL 19827 Digital level incl. anti-slip pad, incl. bag 100 cm 0.5 mm/m
Description
This text is machine translated.
Features
- Electronic spirit level with two digital displays for delay-free measurement of slope and slope.
- ULTRA-PROTECT: Optimal protection against dust and water according to IP 67 - the spirit level can be temporarily immersed.
- Two digital displays, illuminated at the push of a button.
- Acoustic target guiding: For a quick alignment of components, without looking at the spirit level – with two different signal tones.
- CAL-FREE: Electronics calibration is not necessary in daily use – even after a fall or temperature change.
- Digital display rotates in envelope position.
- REF-MODE: Apply, save, and transfer an angle measurement to other components.
- KEY-LOCK: Keypad lock to protect against accidental inputs.
- Display modes: °, %, mm/m, in/ft - decimal and as break.
- Long operating time: Up to 400 hours.
- Including bag for a safe transportation
Scope of delivery
- Electronics spirit level TECH 196 DL/100 cm
- Spirit level bag
- 2x AA battery























