
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Highlights & Details
Mini rangefinder P30
- Large measuring range of up to 30m with high accuracy of ±2mm.
- Ultra-compact size: 6.85 × 2.2 × 1.4 cm
- Versatile functions: distance, area, volume, pythagorean, data subtraction etc..
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.03 m
- Max. reading range
30 m
- Accuracy ±
2.0 mm
- Units of measurement
m
ft
in
- Functions
Volume calculator
Area calculator
Trigonometric function (2 points)
Trigonometric function (3 points)
Area measurement (incl partial areas)
Non-stop reading
- Weight
28 g
- Laser category
2
- Laser wavelength
650 nm
- Dim
(L x W x H) 14 x 22 x 68.5 mm
- Width
22 mm
- Height
68.5 mm
- Length
14 mm
- Type
P30 Mini
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450546 TOOLCRAFT P30 Mini Laser range finder 30 m
Warranty Terms
Warranty Terms 3450546 TOOLCRAFT P30 Mini Laser range finder 30 m
Description
TOOLCRAFT mini distance meter P30: Pocket size meets precision
The TOOLCRAFT mini distance meter P30 redefines mobile measurement technology. This equipment combines an impressive measuring performance with an ultra-compact, robust design, which was developed especially for the requirements of construction sites, in the architecture or for the interior design.
Power and precision in a compact design
Despite its minimal dimensions of only 68.5 x 22 x 14 mm and a weight of only 28 g, the P30 delivers professional results.
Measuring range: Reliable distance measurements from 0.03 to 30 meters.
High accuracy: Measuring accuracy of +- 2 mm is essential for creating precise dimensions and documentation.
Versatile functions: Fast and uncomplicated calculation of distances, areas, volumes, as well as indirect measurements via the Pythagoras function and the data subtraction (deduction measurements).
Practical LCD display: All measurement values can be read at any time.
Design for the daily work
The P30 has been designed for durability and ease of use in order to ensure seamless integration into your everyday work.
Extremely compact: Thanks to its mini-dimensions the device easily disappears in every shirt and trouser pocket.
Robust housing: Manufactured from aluminum alloy and equipped with a shock resistant housing for increased resistance under harsh working conditions.
Rechargeable: The integrated 250 mAh lithium battery is charged via the included USB-A to USB-C® cable - for maximum portability without battery change.
This text is machine translated.
Features
- Compact dimensions and robust, shock-resistant housing
- Rechargeable rangefinder with LCD display
Scope of delivery
- 1x Laser rangefinder
- 1x USB-A to USB-C® cable, 30 cm
- Hand strap
- Instruction manual
















