• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4230-2005 Digital outside micrometer + LCD 0 - 25 mm Reading: 0.001 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Features

+ LCD

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.001 mm

Material

Stainless steel

Manufacturer's standards (with certificate)

Weight

0.48 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986876 Dasqua 4230-2005 Digital outside micrometer + LCD 0 - 25 mm Reading: 0.001 mm

User & Safety Instructions 2986876 Dasqua 4230-2005 Digital outside micrometer + LCD 0 - 25 mm Reading: 0.001 mm

Description

Easy reading with 34 x 12 mm large screen and 8 mm large display font.
Dual chip outputs provide a more stable measurement function with greater efficiency.
The precision-ground stainless steel spindle, which has been ground twice, ensures accuracy and smooth movement (gradient error 1 μ less than before and achieves world-class standard), while the spindle of the other is made of carbon steel, WAS easily leads to a loss of accuracy.

DASQUA's measuring anvil is made of a new special carbide that is not so easily worn and rust-free, while others are slightly worn and have a rusty carbide tip and lose accuracy.
With ratchet stop for constant force (5–8 N, 20% higher than normal).
When tightening the micrometer screw, the ratchet effectively stops overwhelming forces that could damage the spindle to better protect your high precision device.
Most modern ergonomic design. Ratchet socket wrench with extra length enables one-handed operation.
The UV coating surface offers strong abrasion resistance.

Scope of delivery

  • Digital outside micrometer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.97*

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)