There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Micrometer set
0 mm
100 mm
0 - 100 mm
0.01 mm
0.5 mm
17 mm
Carbide metal
matt chrome plating
DIN 863-1
Manufacturer's standards (no certificate)
2200 g
Readout parts matt chrome-plated
0.5 mm
depending on micrometer screw 0 - 100 mm, from 25 mm Incl reference dimension.
DIN 863-1
User & Safety Instructions 811743 HELIOS PREISSER 0800 513 Micrometer set 0 - 100 mm Reading: 0.01 mm DIN 863-1
Information 811743 HELIOS PREISSER 0800 513 Micrometer set 0 - 100 mm Reading: 0.01 mm DIN 863-1