• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1801-1005 Digital Zero Setting Devices IP65 Height: 50 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height: 50 mm
Product type

Meter main unit

Length

100 mm

Power supply (details)

3 V Lithium battery CR2032

Weight

0.65 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986825 Dasqua 1801-1005 Digital Zero Setting Devices IP65 Height: 50 mm 1 pc(s)

User & Safety Instructions 2986825 Dasqua 1801-1005 Digital Zero Setting Devices IP65 Height: 50 mm 1 pc(s)

Description

For quick adjustment of the length of cutting tools for CNC machine.
The digital zero adjuster has an integrated digital display.
25 mm measuring surface and less spring forces to prevent damage to the tool edges.
Inductive chips of the 4th Generation, IP65 protection (waterproof).
Up to 0.001 mm resolution, more sensitive than the conventional types with dial.
Magnetic base for attaching the digital zero setter to the machine; reduces the tool setup time.
IP65 waterproof grade, suitable for factory and workshops.

Features

  • "0" indicator reminds the operator of the position of the cutting tools
  • High accuracy (±0.002 mm)
  • High repeatability (0.003 mm)
  • 3V CR2032 lithium battery

Scope of delivery

  • Digital zero setting device (1x battery installed)
  • Screwdriver for battery replacement
  • Back up battery (CR2032, 210 mAh)
  • Calibration rod for device setting zero
  • Aluminum case

More interesting products

(*All information is plus legal VAT)