• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1030-2051 Digital tachometer

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Digital rotational speed sensor 2.5–99999 rpm

  • Infrared thermometer with warning

Technical specifications

  • Resolution 0.1 RPM (0.5~999.9 RPM)
Product type

Digital tachometer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304366 Dasqua 1030-2051 Digital tachometer

Description

The streamlined design, housing and palm fit perfectly together to enable a more comfortable and convenient use. Wide area of application, large measuring range, high resolution and small error Large screen display, clear reading, no parallax. Automatic storage of maximum, minimum, final value and 500 current values. If the battery voltage is lower than the specified value, a display is automatically displayed.

This text is machine translated.

Scope of delivery

  • Digital tachometer
  • 3x mignon batteries

More interesting products

(*All information is plus legal VAT)