• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0603692203 Tripod

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tripod

Dim

(W x H x D) 100 x 100 x 400 mm

Weight

1090 g

Depth

400 mm

Height

100 mm

Width

100 mm

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060468 Bosch Home and Garden 0603692203 Tripod

Description

Stand MM 2, simple, flexible positioning, ideal and flexible positioning of line lasers when projecting laser lines to the wall, quick, easy and flexible clamping on many objects and surfaces, movable clamping arm enables 360° rotation and inclination of the device, target terminal size of 10–60 mm, suitable for devices with ¼"-thread like Quigo, Quigo Green or Quigo Plus, product with sustainability features, see below, carton

This text is machine translated.

More interesting products

(*All information is plus legal VAT)