• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1801-0110-A Premium magnetic parallel set with handle Product size (length): 125 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool set

Length

125 mm

Material properties

alloyed

Weight

1.28 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986828 Dasqua 1801-0110-A Premium magnetic parallel set with handle Product size (length): 125 mm

Description

Innovative built-in magnets make it easier to attach
Remove and quickly clamp hands-free
High-quality steel alloy with a hardness of 55-60 HRC
Patent product

Features

  • Precision ground with high accuracy
  • Height tolerence: 0.005 mm
  • Width tolerence: 0.01 mm
  • Beveled edges to prevent collision
  • Height: 15 mm, 30 mm, 35 mm, 37 mm, 39 mm
  • Width 2.5 mm

Scope of delivery

  • Premium magnetic parallel set with handle
  • Fitted black aluminium case packaging

More interesting products

(*All information is plus legal VAT)