• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7611-1012 Magnetic base with dial indicator set (L x W x H) 305 x 190 x 60 mm 10 mm Reading: 0.01 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic base with dial indicator set

  • For electronic dial indicators and dial test indicators
  • With fine adjustment function
  • Magnetic force: 60 kg
  • Measuring range: 0-10 mm

Technical specifications

Product type

Tool set

Reading range (max.)

10 mm

Reading

0.01 mm

Length

305 mm

Width

190 mm

Height

60 mm

Dim

(L x W x H) 305 x 190 x 60 mm

Weight

1.49 kg

Manufacturer's standards (with certificate)

Documents & Downloads

Datasheet

Datasheet 2986893 Dasqua 7611-1012 Magnetic base with dial indicator set (L x W x H) 305 x 190 x 60 mm 10 mm Reading: 0.01 mm

User & Safety Instructions

User & Safety Instructions 2986893 Dasqua 7611-1012 Magnetic base with dial indicator set (L x W x H) 305 x 190 x 60 mm 10 mm Reading: 0.01 mm

Description

Features

  • Holding stem: 8 mm / 4 mm / 3/8" diameter
  • On/off switch for engaging and disabling magnetic force
  • Graduated 0.01 mm increments
  • 50 mm measuring face

Scope of delivery

  • Magnetic base with dial indicator set

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)