• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 5511-1120 Dial bore gauge (L x W x H) 352 x 192 x 50 mm Reading range (max.): 50 mm Reading: 0.01 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dial gauge

Reading range (max.)

50 mm

Reading

0.01 mm

Length

352 mm

Width

192 mm

Height

50 mm

Dim

(L x W x H) 352 x 192 x 50 mm

Weight

1.14 kg

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986890 Dasqua 5511-1120 Dial bore gauge (L x W x H) 352 x 192 x 50 mm Reading range (max.): 50 mm Reading: 0.01 mm 1 pc(s)

Description

Especially long life thanks to ceramic contact points.
Design with two rotary points, which provide for exact measurement results.

Features

  • Made in accordance with DIN 878
  • Extension rod
  • Handle cover

Scope of delivery

  • Dial bore gauge

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)