• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Dial gauge 10 mm Reading: 0.01 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dial Gauge shockproof 0 - 10 mm

  • Complies with DIN 878
  • Precision dial indicator
  • Shockproof

Technical specifications

Product type

Dial gauge

Reading range (max.)

10 mm

Reading

0.01 mm

(Ø)

58 mm

Dim

(Ø) 58 mm

Weight

340 g

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147833 TOOLCRAFT Dial gauge 10 mm Reading: 0.01 mm

Description

The TOOLCRAFT dial gauge is a precision indicator with a casting diameter of 58 mm and a shank diameter of 6.5 mm. It features a shock protection mechanism and is made of a resistant material. It complies with DIN 878. The reading range is 0 - 10 mm in increments of 0.01 mm.

Scope of delivery

  • Dial gauge with lug
  • Storage case
  • Instruction manual

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)