• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 5510-0005 Combined range dial bore gauge set (L x W x H) 352 x 192 x 50 mm 160 mm Reading: 0.01 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dial gauge

Reading range (max.)

160 mm

Reading

0.01 mm

Length

352 mm

Width

192 mm

Height

50 mm

Dim

(L x W x H) 352 x 192 x 50 mm

Weight

1.45 kg

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986892 Dasqua 5510-0005 Combined range dial bore gauge set (L x W x H) 352 x 192 x 50 mm 160 mm Reading: 0.01 mm

Description

The dasqua high-precision measurement tool with extra long measurement range of 35 - 160 mm.
Double pivot point design for correct measurement results.
Manufactured in accordance with DIN 878.

Scope of delivery

  • Combined range dial bore gauge set

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)