• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIGI-MET® IP52 1722 502 Dial gauge + LCD 12.5 mm Reading: 0.01 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 165.00
-9 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DIGI-MET® Instrument

  • Protection type IP 51
  • According to IEC 529
  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

  • Case dia. 58 mm
  • Clamping shaft -Ø 8 mm
  • Measurement force 0.5 - 1.1 N
  • With data output
Product type

Dial gauge

Features

+ LCD

Reading range (max.)

12.5 mm

Accuracy ±

0.004 mm

Reading

0.01 mm

Weight

240 g

Manufacturer's standards (no certificate)

Reading (details)

0,01 mm

Accuracy (details)

0,004 mm

Reading range

12.5 mm

Standards

Protection class IP54 · According to IEC 529

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 821509 HELIOS PREISSER DIGI-MET® IP52 1722 502 Dial gauge + LCD 12.5 mm Reading: 0.01 mm

User & Safety Instructions

User & Safety Instructions 821509 HELIOS PREISSER DIGI-MET® IP52 1722 502 Dial gauge + LCD 12.5 mm Reading: 0.01 mm

Description

Features

  • Changeable sensor tip M 2.5 mm
  • DATA VARIABLE: RS 232, Digimatic, USB
  • mm/inch switchover
  • Automatic power on / off
  • Zero-point setting at any point.
  • Reversal of counting direction
  • Measurement value pre-set
  • Calibrated ex-factory free of cost with test certificate.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)