• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7611-1010 Dial gauge + magnetic base 10 mm Reading: 0.01 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua magnetic base with 80 kg 3D arm, 0–10 mm x 0.01 mm/flat back

  • With central locking mechanism
  • According to DIN878
  • O-ring seal on the safety cap for bezel and rotary knob
  • Clamping force can be continuously adjusted with high stability
  • Hardened gears – resistant to error due to impact or wear

Technical specifications

Product type

Dial gauge

Features

+ magnetic base

Reading range (max.)

10 mm

Reading

0.01 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304382 Dasqua 7611-1010 Dial gauge + magnetic base 10 mm Reading: 0.01 mm

Description

Used to measure surface plane and planned run, and also to check tool setting and right angle. Flexible, strong and precise articulated arms, which can be adjusted to any position. Ball joints enable quick and easy positioning, all three joints are controlled via a locking button. With clamp hole, dovetail slot, which can jam many types of displays.
150° V-groove base, can be placed on cylindrical surfaces to easily fix the displays. Easy to move the base without affecting the magnetic force. Ball joints enable quick and easy positioning, all three joints are controlled via a locking button.

This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)