• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT CL8 Cross line laser Incl. tripod, Self-levelling Range (max.): 8 m

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross line laser CL8 with tripod

  • Measuring range up to 8 m
  • Automatic self-leveling
  • Spirit level in the tripod head
  • Tilt function

Our service for you

  • Illustration of a horizontal and vertical laser on a tripod, with blue lines in the background indicating directions.
  • A pictogram shows a tripod with the inscription 'Working area approx. 8 m'. A blue line projection is visible.
  • Symbol image for TOOLCRAFT CL8 Cross line laser Incl. tripod, Self-levelling Range (max.): 8 m
  • 'Self Levelling ±4°' is written in black text on a grey background.
  • Diagram of a tripod with the inscription 'max. 65 cm', indicating the maximum height of the tripod.

Technical specifications

Product type

Cross line laser

Features

Incl. tripod

Self-levelling

Range (max.)

8 m

Accuracy (+/-)

0.5 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Power supply (details)

2 x AA 1.5 V Batterien

Length

74 mm

Width

51 mm

Height

81.5 mm

Dim

(L x W x H) 74 x 51 x 81.5 mm

Weight

170 g

Manufacturer's standards (no certificate)

Type

CL8

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141868 TOOLCRAFT CL8 Cross line laser Incl. tripod, Self-levelling Range (max.): 8 m

Warranty Terms

Warranty Terms 2141868 TOOLCRAFT CL8 Cross line laser Incl. tripod, Self-levelling Range (max.): 8 m

Description

The compact cross line laser with automatic self-leveling projects either cross lines, single lines (horizontal and vertical) and, thanks to the integrated tilt function, also diagonal lines. The integrated LED light warns the operator if the self-leveling range is exceeded by more than 4 °. High-performance diodes guarantee clearly visible laser lines for fast and precise work.

Features

  • Tripod thread 6.3 mm (1/4")
  • Softgrip
  • Tilt function
  • Self-leveling laser
  • Cross lines
  • Single lines (horizontal and vertical)
  • Diagonal lines.

Scope of delivery

  • Cross line laser
  • aluminum tripod

Hints

Batteries not included, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)