• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Quigo Green II Cross line laser Range (max.): 12 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden Quigo Green II.

  • Simultaneous projection of a horizontal and vertical green laser line for better visibility
  • For highly precise leveling within +/-0.6 mm/m and a working range of up to 12 m
  • Flexible positioning with the MM 2 universal clamp and the adapter plate
  • Housing made of recycled plastic

Technical specifications

Product type

Cross line laser

Range (max.)

12 m

Accuracy (+/-)

0.6 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Power supply (details)

1.5 V

Tripod thread mount

1/4"

Length

162 mm

Width

144 mm

Height

92 mm

Dim

(L x W x H) 162 x 144 x 92 mm

Weight

582 g

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch-do-it (green)

Type

Quigo Green II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585971 Bosch Home and Garden Quigo Green II Cross line laser Range (max.): 12 m

Description

Easy handling and high visibility of the Quigo Green cross line laserGo Green with the new generation of Bosch Quigo Green cross line laser, which offers high visibility and easy handling for DIY projects. With its intensely bright, green cross laser lines, the Quigo Green is the perfect solution for aligning in very bright light conditions. It offers improved accuracy of +/- 0.6 mm/m and a working range of up to 12 m. The Quigo Green uses mainly recycled material for housings, accessories and packaging and the power consumption is optimized. For additional comfort, this versatile cross line laser is supplied with a universal clamp MM 2 and an adapter plate for easy attachment. Both parts are also made of recycled plastic. The Quigo Green level itself within a deviation range of +/- 4°, thus ensuring a straight positioning of mirrors, shelves or tiles.

This text is machine translated.

Features

  • Green laser technology for up to four times better visibility than red laser lines, even in bright light conditionsImproved accuracy of +/- 0.6 mm/m and working range of up to 12 m.Recycled materials in product and packaging as well as optimized power consumption contribute to sustainabilitySimple positioning with adapter plate and universal clamp MM 2Perfect for hanging pictures, for tile work, for mounting curtain rods and for installing kitchen furniture

Scope of delivery

  • Bosch Home and Garden Quigo Green II.
  • Batteries 2 x 1.5 V-LR03 (AAA)
  • Universal terminal mm2
  • Quick mounting adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)