• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Quigo Green Cross line laser Range (max.): 12 m

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Range (max.)

12 m

Weight

5

Manufacturer's standards (no certificate)

Type

Quigo Green

12 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060482 Bosch Home and Garden Quigo Green Cross line laser Range (max.): 12 m

User & Safety Instructions 3060482 Bosch Home and Garden Quigo Green Cross line laser Range (max.): 12 m

Description

Quigo Green Cross Line Laser, Green Light for your ideas!, Green Laser Technology for up to four times better visibility than red laser lines, even in bright light conditions, improved accuracy of +/- 0.6 mm/m and working area of up to 12 m, easy positioning with included accessories, perfect for hanging pictures, for tile work, for mounting curtain bars and for the installation of kitchen furniture, product with sustainability features, for more information see below, 2 x battery 1.5V LR03 (AAA), universal terminal MM 2 (0 603 962 203), quick mount adapter, eCommerce box

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)