• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT CL12-G Cross line laser Incl. tripod, Self-levelling, Green laser Range (max.): 12 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Green Line Cross Laser with tripod

  • Illuminated Bubble levels with LED below for easier leveling
  • 2 clearly visible laser lines are ideal for aligning tiles

Our service for you

Technical specifications

  • Accessory: Tripod 65cm, Auto-leveling time: less than 4s
  • Laser type class 2, less than 1mW, 520nm, green laser
  • Battery Type: 3 x AAA Alkaline battery (not included)
  • Soft Grip: Yes
Product type

Cross line laser

Features

Incl. tripod

Self-levelling

Green laser

Range (max.)

12 m

Accuracy (+/-)

0.5 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Visible beam length

12 m

Tripod thread mount

1/4"

Length

63 mm

Width

54 mm

Height

76 mm

Dim

(L x W x H) 63 x 54 x 76 mm

Weight

195 g

Weight, information

approx., without batteries

Manufacturer's standards (no certificate)

Type

CL12-G

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373340 TOOLCRAFT CL12-G Cross line laser Incl. tripod, Self-levelling, Green laser Range (max.): 12 m

Warranty Terms

Warranty Terms 2373340 TOOLCRAFT CL12-G Cross line laser Incl. tripod, Self-levelling, Green laser Range (max.): 12 m

Description


The Power of a green laser makes many work easier
The human eye can perceive the green light easier than the otherwise usual red laser lines. Thus, a green projection line can be perceived up to 4x more clearly. This makes daily work much easier. Rooms do not have to be darkened as much, slight solar radiation does not lead to irritations and inaccurate readings. Green laser lines considerably simplify everyday life on the construction site.

The TOOLCRAFT CL12-G cross-line laser with stand is a compact and versatile laser measurement tool that allows tradespeople to work with precision for all leveling work on distances up to 12 m. It is easy to use due to a self-levelling function that renders any manual settings unnecessary. The line mode faciliates recess-fitting of furniture, putting up drywalls, tiling jobs and the hanging of pictures.

This text is machine translated.

Features

  • Class 2 laser, less than1 mW, 520 nm, green laser
  • Working range: 12 m (depending on ambient liight)
  • The line laser delivers precise and accurate results: ±0.5 mm/m
  • Self-levels up to ± 4 degrees, the laser lines stop fluctuating in less than 4 seconds.
  • Battery type: 3 x AAA Alkaline battery (not included)
  • Accessory: 65 cm tripod
  • ¼” tripod thread
  • With soft grip

Scope of delivery

  • 1x Main body
  • 1x Tripod
  • 1x Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)