
Number
Technical specifications
- Laser wavelength 515 nm
- Product type
3-D laser
- Features
Self-levelling
- Accuracy (+/-)
0.35 mm/m
- Auto-adjustment range (+/-)
3.5°
- Laser category
2
- Visible beam length
30 m
- Operating time (battery-powered)
9 h
- Power supply (details)
Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh
- Tripod thread mount
1/4"
5/8"
Manufacturer's standards (no certificate)
- Type
PocketPlane-Laser 3G Set 150 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842846 Laserliner PocketPlane-Laser 3G Set 150 cm 3-D laser Self-levelling
User & Safety Instructions 2842846 Laserliner PocketPlane-Laser 3G Set 150 cm 3-D laser Self-levelling
User & Safety Instructions 2842846 Laserliner PocketPlane-Laser 3G Set 150 cm 3-D laser Self-levelling
Warranty Terms
Warranty Terms 2842846 Laserliner PocketPlane-Laser 3G Set 150 cm 3-D laser Self-levelling
Description
This text is machine translated.
Features
- Three-dimensional, handy laser with horizontal and two vertical green laser circles, compact tripod 150 cm as well as extensive accessories - the complete solution for demanding projects
Scope of delivery
- PocketPlane-Laser 3G150 cm compact tripodPocketWallHolder Magnet target plate greenLaser viewing spectaclesLi-ion battery packMains / charger incl. international AdapterCarrying case











