
Number
Highlights & Details
Three-dimensional laser with horizontal and two vertical green laser circuits as well as terminal and wall mounting with side fine adjustment
- - Three-dimensional laser with one horizontal and two vertical 360° laser circles
- - Exact horizontal and vertical alignment of objects
- - Good visibility with green laser technology
- - Second battery for long operating time
- - Magnetic clamp and wall mount for hanging, horizontal and vertical attachment to profiles and fixing to metallic surfaces
- - MicroControl: Side fine drive for precise vertical adjustment of the laser lines on the body edges and adjusting screw for adjustment of the bracket to different profile thicknesses
- - Easy alignment of slopes with manual tilt function
- - Solder function for synchronous working on the floor and ceiling
- - Measurement reliability through automatic shutdown with ADS tilt
- Particular switchable Laser linies
- - Time-saving automatic alignment
- - Rechargeable via USB-C interface and USB-A to USB-C-Ka
- - Variable attachment to stands using 1/4" thread on the laser and 5/8" thread on the clamp and wall mount
- - Integrated handheld receiver mode for outdoor applications and long ranges
- - IP 64: Well protected against dust, ideal for use in harsh working conditions
- - Safe storage and transport in L-Box, which can be stacked in seconds
Technical specifications
- Product type
360-degree line laser level
Manufacturer's standards (no certificate)
- Type
MasterPlane-Laser 3G Pro
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3398079 Laserliner MasterPlane-Laser 3G Pro 360-degree line laser level
User & Safety Instructions
User & Safety Instructions 3398079 Laserliner MasterPlane-Laser 3G Pro 360-degree line laser level
User & Safety Instructions 3398079 Laserliner MasterPlane-Laser 3G Pro 360-degree line laser level
User & Safety Instructions 3398079 Laserliner MasterPlane-Laser 3G Pro 360-degree line laser level
Warranty Terms
Warranty Terms 3398079 Laserliner MasterPlane-Laser 3G Pro 360-degree line laser level
Description
This text is machine translated.
Scope of delivery
- Master plane laser 3G
- Cross Grip Plus
- 2 x high-capacity pack (Li-Ion)
- Mains / charger incl. international Adapter
- USB-C-Ka
- Complete in L-BOXX 136



















