• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Laser wavelength 515 nm
Product type

3-D laser

Features

Self-levelling

Accuracy (+/-)

0.35 mm/m

Auto-adjustment range (+/-)

3°

Laser category

2

Visible beam length

30 m

Power supply (details)

3 X 1.5V LR6 (AA)

Tripod thread mount

1/4"

5/8"

Manufacturer's standards (no certificate)

Type

CompactPlane-Laser 3G Set 150

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842844 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

User & Safety Instructions 2842844 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

User & Safety Instructions 2842844 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

User & Safety Instructions 2842844 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

User & Safety Instructions 2842844 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

User & Safety Instructions 2842844 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

Warranty Terms

Warranty Terms 2842844 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Self-levelling

Description

This three-dimensional laser projects a horizontal and two vertical laser circles, optimally for the precise adjustment of objects. Green laser technology provides high visibility even in low light conditions. Inclines can be easily aligned with the manual tilt function. Via a digital connection interface and the free Commander APP the laser can be comfortably remote-controlled. Through the effective avoidance of measuring errors with the tilt function the device delivers a high measuring reliability. The light and robust compact stand made of aluminum possesses crank stroke and pull-out tripod legs. Through the integrated handheld receiver mode, operation can also take place with an optional laser receiver, Ideal for outdoor applications and long ranges. A pendulum lock provides good protection during transportation.

This text is machine translated.

Features

  • Three-dimensional green laser with one horizontal and two vertical laser circles, compact tripod 150 cm as well as Digital Connection interface

Scope of delivery

  • CompactPlane-Laser 3GBagCompact stand 150 cm inclusive Carrying caseBatteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.