
Number
DRILL. MACHINE GRL 150 HV PROF.
Highlights & Details
- Self-leveling
- Shock Warning
- IP 65
Technical specifications
- Rotation speed: 600 rpm
- 635 nm, 1mW
- Dust and splash-water protection: IP56
- Receiver LR1: Reception area: 4 cm
- Working range: Ma. 400 m
- Automatic cut-off: 10 min.
- Product type
360-degree laser
- Features
Incl. tripod
Incl. laser receiver
- Range (max.)
400 m
- Accuracy (+/-)
2.4 mm
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Operating time (battery-powered)
30 h
- Power supply (details)
LR20 1.5 V
- Tripod thread mount
5/8"
- Length
183 mm
- Width
170 mm
- Height
188 mm
- Dim
(L x W x H) 183 x 170 x 188 mm
- Weight
2 kg
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GRL 400 H Set
- Type
Drill. MACHINE GRL 400 H Professional
- Reading range
(With/without receiver) Ø 400/20 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373027 Bosch Professional GRL 400 H Set 360-degree laser Incl. tripod, Incl. laser receiver Range (max.): 400 m
Warranty Terms
Warranty Terms 2373027 Bosch Professional GRL 400 H Set 360-degree laser Incl. tripod, Incl. laser receiver Range (max.): 400 m
Description
This text is machine translated.
Features
- Single-button-Function
- shock warning function
- Fully automatic self-levelling
- LED-display
- Dust and splash-water protection IP56
- Aluminum protective basket with glass panel.
Scope of delivery
- Receiver LR1
- Laser goggles
- alkaline batteries
- Battery Pack (NiMH)
- Magnetic target plate
- Charger
- Case.






