• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Quigo Green Set Cross line laser Green laser Range (max.): 12 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Features

Green laser

Range (max.)

12 m

Accuracy (+/-)

0.6 mm/m

Auto-adjustment range (+/-)

4°

Visible beam length

540 nm

Tripod thread mount

1/4"

Length

200 cm

Width

200 mm

Height

150 mm

Dim

(L x W x H) 200 cm x 200 mm x 150 mm

Weight

1000 g

Weight, information

incl. batteries

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch-do-it (green)

Type

Quigo Green Set

50 mm

0.22 kg/m

254 m

3.0 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013774 Bosch Home and Garden Quigo Green Set Cross line laser Green laser Range (max.): 12 m

Description

Quigo Green Cross-Line Laser Set, Green Light for your ideas!, Green Laser Technology for up to four times better visibility than red laser lines, even in bright light conditions, improved accuracy of +/- 0.6 mm/m and working range of up to 12 m, recycled materials in product and packaging, and optimized power consumption contribute to sustainability, Easy positioning with adapter plate and universal clamp MM 2, perfect for hanging pictures, for tile work, for mounting the curtain rods and for the installation of kitchen furniture, 2 x battery 1.5V LR03 (AAA), 1.1 m aluminum stand, cardboard

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)