• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prexiso PLC3-360G 360-degree line laser level Green laser, Incl. 360-degree laser, Incl. battery, Incl. box Range (max.)

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

PREXISO Cross Line Laser Green 25m PLC3-360G

  • Excellent Visibility
  • Extra long laser lines
  • splash-water and dust-protected

Technical specifications

  • Measuring range 25M (up to 60m, with receiver)
  • Includes : main unit, batteries, wall mount, window color box
  • Range: 25m, with receiver: 60m
  • Accuracy: ±3.0mm@10m
  • Leveling range: ±4°
  • Batteries:Li-Ion rechargeable battery
  • Power supply" Input 100-240VAC
  • 50/60 Hz 0.5A
  • Output 5V, 2000mA
  • Laser class II, 500 nm - 550 nm
Product type

360-degree line laser level

Features

Green laser

Incl. 360-degree laser

Incl. battery

Incl. box

Range (max.)

60 m

Accuracy (+/-)

3.0 mm

Auto-adjustment range (+/-)

4°

Laser category

2

Length

135 mm

Width

87 mm

Height

120 mm

Dim

(L x W x H) 135 x 87 x 120 mm

Weight

435 g

Weight, information

approx.

Manufacturer's standards (no certificate)

Type

PLC3-360G

Depth

130.7 mm

Features

Rechargeable Li-ion battery

Functions

Length measurement

Units of measurement

m

mm

cm

ft

in

Accuracy ±

3 mm

15 m

Type

GREEN-BEAM 3 PLANES CROSS LINE LASER LEVEL SET, 25M.

Laser wavelength

500 nm

Max. reading range

25 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204917 Prexiso PLC3-360G 360-degree line laser level Green laser, Incl. 360-degree laser, Incl. battery, Incl. box Range (max.)

User & Safety Instructions 3204917 Prexiso PLC3-360G 360-degree line laser level Green laser, Incl. 360-degree laser, Incl. battery, Incl. box Range (max.)

Description

Time-consuming and laborious draw line is a thing of the past. The Leica Lino L2+ projects precisely, quickly and easily - while you concentrate on your work. Fast and easy to use. The large exit angle of approx. 180° ensures excellent visibility and extra long laser lines for perfect alignment and parallelism in long distances. Let water level and guide in the tool box! The pulse function offers the possibility to locate the laser lines with the help of a detector, especially in very bright conditions. An acoustic signal tells you the exact position of the laser level. With the help of the lock function can be self-levelling switched off manually. Thus, the line laser to any oblique position.

Features

  • Superior visibility and extra long laser lines
  • Extended Laser emission angle approx. 180°
  • Self-levelling ±4°
  • Pulse function for locating the laser line with detector
  • Perfect horizontal and vertical alignment, exact 90° angle.

Scope of delivery

  • Red target signal
  • Magnetic multifunction adapter
  • alkaline batteries (type AA
  • 4 x 1.5 V)
  • Carrying bag.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)