• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Laser wavelength 515 nm
Product type

Cross line laser

Features

Self-levelling

Accuracy (+/-)

0.5 mm

Auto-adjustment range (+/-)

3°

Laser category

2

Visible beam length

40 m

Operating time (battery-powered)

approx. 5 h

Power supply (details)

3x AAA battery

Tripod thread mount

1/4"

Weight

202 g

Weight, information

incl. batteries

Manufacturer's standards (no certificate)

Type

EasyCross-Laser Work Set

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3058921 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

Datasheet 3058921 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

Datasheet 3058921 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

User & Safety Instructions

User & Safety Instructions 3058921 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

Warranty Terms

Warranty Terms 3058921 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

Description

This automatic crossbeam laser with compact tripod is suitable for precise leveling of horizontal, vertical and tilt. Perfect for aligning tiles, wallpaper, paintings and particularly near-ground applications such as installation of sockets. The device produces a bright, green laser cross with excellent visibility. Optical signals warn the user when the level area has been left. The laser housing is made of much recycled plastic and makes a valuable contribution to sustainability. The pendulum locking ensures a secure transport.

This text is machine translated.

Scope of delivery

  • EasyCross-Laser Green
  • 45 cm compact tripod
  • Batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)