
Number
Highlights & Details
Stabila 12V system Laser cross line laser LAX 600 G, 3 x 360° green laser lines, CAS battery and charger (EU)
- FAST, PRECISE, GREENVERSATILE USEEXTREMELY ROBUSTLONG OPERATING TIMEVERY CONVENIENT
Technical specifications
- Product type
Multi-line laser
- Features
Self-levelling
- Range (max.)
40 m
- Accuracy (+/-)
0.30 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Operating time (battery-powered)
approx. 15 hours
- Power supply (details)
12 V Li-ion battery
- Tripod thread mount
1/4"
5/8"
Manufacturer's standards (no certificate)
- Type
LAX 600 G, 12-V-System, 7-pcs (EU)
Documents & Downloads
Datasheet
Datasheet 2632672 Stabila LAX 600 G, 12-V-System, 7-pcs (EU) Multi-line laser Self-levelling Range (max.): 40 m
User & Safety Instructions
User & Safety Instructions 2632672 Stabila LAX 600 G, 12-V-System, 7-pcs (EU) Multi-line laser Self-levelling Range (max.): 40 m
Warranty Terms
Warranty Terms 2632672 Stabila LAX 600 G, 12-V-System, 7-pcs (EU) Multi-line laser Self-levelling Range (max.): 40 m
Description
This text is machine translated.
Features
- FAST, PRECISE, GREENCAS-12-V battery-operated, self-leveling line laser with green 3 x 360° lines for exact layout work. GREENBEAM technology works up to 40 meters awayVERSATILE USE2 vertical lines perpendicular to each other enable a room layout in 4 x 90°. 1 solder up and down and 1 horizontal line for exact height transmissionsEXTREMELY ROBUSTSturdy aluminum and glass-covered as well as shock-absorbing Stabila soft-grip cover protect the laser from dirt and falls. Water and dust-proof according to IP 65 (without battery)LONG OPERATING TIMECAS-battery 12 V LI-POWER 2.0 Ah enables an application of up to 15 hours. Short charging times through fast recharging of the battery in max. 45 minutes with the charger SC 30VERY CONVENIENTUniversal holder SUB 10 included in the set, which can be positioned flexibly with 1/4" and 5/8" thread as well as mounting wall bracket SWB 10 with coarse and fine adjustment"
Scope of delivery
- Multi-line laser LAX 600 G
- CAS battery 12 V LI-POWER 2.0 Ah
- CAS CHARGER SC 30 (EU)
- Universal holder SUB 10
- Wall holder SWB 10
- Target plate
- Carrying case













