
Number
Highlights & Details
MiLESEEY D9 Pro Laser rangefinder
- Reading range 0.2 m - 100 m
- Accuracy ± 2 mm
Technical specifications
- Technical Data
- Range: 100m
- Accuracy: ±2.0mm
- Unit: m/ft/in/ft+in
- Reference: Front/ Visual laser aligning/ Tripod thread hole center
- 60 mm (2.4 inch) IPS screen
- Visual laser aligning on both sides
- APP connectivity
- LED light
- Magnetic grip
- continuous measurement, Area, Volume, Add/ Subtract
- 7 hours battery runtime
- Aluminium magnesium alloy
- Product type
Laser range finder
- Type
laser distance meter with large 60mm (2.4 inch) touch screen display
- Min. reading range
0.2 m
- Max. reading range
100 m
- Accuracy ±
2 mm
- Reading time (max.)
5 s
- Units of measurement
ft
m
in
- Functions
Area measurement (incl partial areas)
Continuous altitude
Length measurement
Trapezoid function
Triangulation
Area calculator
Volume calculator
App connection
Point-to-point measurement
Cylindrical volume
- Weight
170 g
- Laser category
2
- Laser wavelength
630 nm
- Dim
(L x W x H) 118 x 245 x 485 mm
- Width
245 mm
- Height
485 mm
- Length
118 mm
- Type
D9 PRO
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205503 MILESEEY D9 PRO Laser range finder 100 m
Description
This text is machine translated.
Features
- A state-of-the-art 100 m laser distance meter with one-button design,
- Bilateral visual laser alignment and 2.4-inch IPS touchscreen (60 mm) with magnetic bite.
- Perfect for engineers, construction workers, real estate agents, manual workers and handymen
- Visual laser alignment on both sides
- APP connectivity
- LED light
- Magnetic grip
- Continuous measurement, area, volume, addition/subtraction
Scope of delivery
- Laser distance meter with a large 2.4" touchscreen display
- USB-C charging cable
- User manual
















