
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
Highlights & Details
Toolcraft laser distance measurement LDM XG40 40M
- Reading range 0.2 m - 40 m
- Accuracy ± 2 mm;IP65
- Perfect for engineers, builders, real-estate agents, craftsmen & DIY enthusiasts
- IP 65 water resistant
- Robust, portable and durable"
Technical specifications
- Technical Data
- Measuring Range:0.2-40m
- Measuring accuracy: ±2.0mm
- Tilt Measurement accuracy:±0.3°
- Meauring Unit: m/ft/in/ft+in
- Display: 50.8 mm (2 inches)
- Functions: Single Distance Measurement, Continuous Distance Measurement, Area Measurement, Volume Measurement, Auto Level, Auto Height, Pythagoras 2 points, Pythagoras 3 points, Pythagoras 3 points, Add/Subtract, self-colibration
- Side Button
- End-piece
- Measurement Reference: Front/Rear/ Tripod Hole/ End Piece
- Record Data: 50 Values
- Battery:2 NiMH batteries (included)
- Battery life: Up to 3500 measurement
- IP65"
- Product type
Laser range finder
- Min. reading range
0.2 m
- Max. reading range
40 m
- Accuracy ±
2 mm
- Units of measurement
ft
m
in
- Functions
Area calculator
Continuous altitude
Volume calculator
Trigonometric function (2 points)
Trigonometric function (3 points)
Automated level gauge
- Weight
151 g
IP65
- Laser category
2
- Laser wavelength
630 nm
- Dim
(L x W x H) 120 x 55 x 25 mm
- Width
55 mm
- Height
25 mm
- Length
120 mm
- Type
LDM XG40 L, IP65
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208201 TOOLCRAFT LDM XG40 L, IP65 Laser range finder 40 m
Warranty Terms
Warranty Terms 3208201 TOOLCRAFT LDM XG40 L, IP65 Laser range finder 40 m
Description
The end piece can be extended while measuring dead corners and lateral chamfer edges, WAS increases the accuracy of measurements on the wall. Professional measurement functions: Including distance, area, volume, indirect Pythagoras. A tripod thread on the housing can be used to attach the measuring device to a tripod (not included in the delivery). Perfect for technicians, construction companies, real estate agents, professional as well as hobby craftsmen.
This text is machine translated.
This text is machine translated.
Features
- Extendable end piece for measuring dead corners and lateral bevel edges
- Professional measurement functions: including distance, area, volume and indirect-Pythagoras.
- Can be connected to tripod with adapter (not included)
- Angle sensor
Scope of delivery
- Laser distance meter (40 metres)
- Hand Strap
- Includes 2 x 1.2V 900mAh NiMH batteries
- USB-C® cable
- User manual x1
Hints
.
















