
Number
Highlights & Details
LDM 100H Laser Rangefinder
- Reading range 0.05 - 100 m
- Reading accuracy ± 1.5 mm
- IP54
Technical specifications
- Power: < 1 mW
- Response time:< 0.6 seconds,< 5 seconds (outdoors).
- Product type
Laser range finder
- Type
LDM 100 H
- Min. reading range
0.05 m
- Max. reading range
100 m
- Accuracy ±
1.5 mm
- Reading time (max.)
0.5 s
- Units of measurement
cm
ft
in
- Functions
Area calculator
Addition and substraction
Indirect measurement (trigonometric)
Volume calculator
Non-stop reading
- Power supply (details)
2x AA battery (1.5V) A
- Weight
135 g
- Weight, information
incl. batteries
IP54
- Memory
Previous 20 readings
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 28 x 46 x 110 mm
- Width
46 mm
- Height
110 mm
- Length
28 mm
- Type
LDM100H
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1511649 TOOLCRAFT LDM100H Laser range finder 100 m
Conformity certificate
Conformity certificate 1511649 TOOLCRAFT LDM100H Laser range finder 100 m
Warranty Terms
Warranty Terms 1511649 TOOLCRAFT LDM100H Laser range finder 100 m
Description
Features
- Area and volume calculation
- Addition and subtraction of readings
- Calculates altitude based on the Phythagorean Theorem
- Minimum/maximum values
- Backlit multi-line display
- Acoustic signal
- Auto switch-off after 3 minutes
- Unit of measurements: metres, feet, inches.
Scope of delivery
- Bag
- Wrist strap
- 5x warning sticker
- 2x AAA battery
- User manual














