• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leica Microsystems 10450982 Ivesta 3 (C-mount) Stereo zoom microscope Binocular 55 x

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,985.00 / piece)
€ 2,985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stereo zoom microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

6.1 x

Optical magnification (max.)

55 x

Clearance (min.)

12.2 mm

Clearance (max.)

12.2 mm

Factory colour

Black

Weight

1.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899380 Leica Microsystems 10450982 Ivesta 3 (C-mount) Stereo zoom microscope Binocular 55 x

Information

Information 2899380 Leica Microsystems 10450982 Ivesta 3 (C-mount) Stereo zoom microscope Binocular 55 x

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,139.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)