• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OZM 542 OZM542 Stereo microscope Binocular 45 x Reflected light, Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,555.00 / piece)
€ 1,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stereo zoom microscope OZM 542

  • Stereo Zoom (Greenough)
  • Binocular
  • Device Stands
  • LED on-light and the transmitted light

Technical specifications

  • Optical System: Greenough
  • Eyepieces attached: no
Product type

Stereo microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

7 x

Optical magnification (max.)

45 x

Clearance (min.)

110 mm

Lighting type

Reflected light

Transmitted light

Bulb type

LED (monochrome)

Bulb rating

3 W

Operating voltage

100 - 240 V / AC

Dim

(L x W x H) 40.2 x 30.5 x 28.3 cm

Length

40.2 cm

Width

30.5 cm

Height

28.3 cm

Weight

6.2 kg

Features

dimmable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1321017 Kern OZM 542 OZM542 Stereo microscope Binocular 45 x Reflected light, Transmitted light

User & Safety Instructions

User & Safety Instructions 1321017 Kern OZM 542 OZM542 Stereo microscope Binocular 45 x Reflected light, Transmitted light

Information

Information 1321017 Kern OZM 542 OZM542 Stereo microscope Binocular 45 x Reflected light, Transmitted light

Description

The CORE OZP-5-models are very robust and easy-to-use stereo microscopes on both sides with operable zoom function. Due to the nature, the column stand as well as the integrated, dimmable LED-to-light and the transmitted light these models are very flexible. All variants have adjustment possibilities for dioptre at both Tubussen. There is also an ocular model version is available that allows you to connect a camera. These models are ideal for quality control, assembly and repair jobs in electronics and semiconductor industry as well as the biological laboratory and research area. But also at jobs with a harsh working environment, such as training companies, workshops and in production, these models are also ideal. The design of the optical system enables a large depth of field, with a focus on the Zoom magnification only in the lowest mass is necessary. In addition, it offers an exact resolution, very high contrast images, an extra large field of view and is absolutely color faithful. Due to the extra-large working distance, these models due to their large work surfaces highest comfort. The wide range of selectable attachment lenses, eyepieces, universal stands and other accessories allows the use for all common applications of stereo microscopy. A key feature of these variables and at the same time robust microscope series is the stable and precisely adjustable mechanics. This is indicated by the functional and ergonomic design.

This text is machine translated.

Features

  • HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
  • Base insert milk glass; 94.5 mm for stereo microscopes
  • Base insert black/white; 94.5 mm for stereo microscopes
  • Dust protection hood (485 x 440 mm)
  • Stereo microscope stand (column) with reflected and transmitted light
  • Ancillary lens achromatic 1x
  • Dark field stereo microscopes (optional)
  • Holder for stereo microscope stand with coarse and fine focusing (optional)
  • Holder for stereo microscope stand with adjustable rotation of the hand wheel (optional)
  • HSWF eyepiece 10x / Ø 23 mm mit scale 0.1 mm, High-Eye-Point (optional)
  • Eyepiece HWF 10x / Ø 22 mm mit scale 0.1 mm, High-Eye-Point (optional)
  • Eyepiece SWF 15 x/Ø 17 mm (optional)
  • Eyepiece SWF 15 x/Ø 17 mm mit scale 0.05 mm (optional)
  • Eyepiece SWF 20x/14 mm diameter (optional)
  • Eyepiece SWF 20x/Ø 14 mm mit scale 0.05 mm (optional)
  • Eyepiece SWF 30 x / 9 mm diameter (optional)
  • Eyepiece adapter for camera (stereo microscopes) (optional)
  • Base insert glass; 94.5 mm for stereo microscopes (optional)
  • Ancillary lens achromatic 0.37 x (optional)
  • Ancillary lens achromatic 0,5x (optional)
  • Ancillary lens achromatic 0.7x (optional)
  • Ancillary lens achromatic 1.5x (optional)
  • Ancillary lens achromatic 2x (optional)
  • Tubus-Gro Size: 30mm

Scope of delivery

  • HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
  • Base insert frosted glass
  • 94.5 mm for stereo microscopes
  • Base insert black/white
  • 94.5 mm for stereo microscopes
  • Dust protection hood (485 x 440 mm)
  • Stereo microscope stand (column) with reflected and transmitted light
  • Ancillary lens achromatic 1x.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,174.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)