• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DHM 5 PCE-DHM 5 Digital microscope

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCE Instruments PCE-DHM 5 PCE-DHM 5 Digital microscope

  • 2-inch HD LCD screen
  • Photo and video recording functions
  • Resolution: Image: JPG 2 MP / Video: 720 pixels 30fps
  • 400 ... 800-fold magnification
  • Single and time-controlled continuous shooting
  • 6 dimmable LED's
  • 22 menu languages
  • USB-C interface
  • For indoor and outdoor use
  • Date and time display
  • Auto switch-off
  • StandBy function

Technical specifications

  • General Technical Data
  • Display type IPS
  • Display size 2 inches
  • Display resolution 320 x 240
  • Storage medium: Micro SD card
  • Storage capacity: 32 GB
  • Interface USB-C
  • Resolution video: 720 pixels, 1080 pixels (adjustable), image: JPG 2 megapixels
  • Operating time 3 h
  • Automatic shutdown of...to 3 ... 10 min.
  • Automatic switch-off deactivated Yes
  • Light source 6 dimmable LED's
  • Magnification 400 ... 800 x
  • Menu language English (US), German, French, Italian, Spanish, Dutch, Portuguese, Danish, Turkish, Polish, Russian, Chinese, Japanese, Korean, Czech, Hebrew, Hungarian, Arabic, Thai, Romanian, Swedish
  • Protection class (device) IP20
  • Power supply 5 V, 1 A
  • Weighs 131 g.
  • Operating conditions 10 ... 50 °C , 0 ... 85 % r.F.
  • Storage conditions 10 ... 50 °C , 0 ... 85 % r.F.
  • Capacity 700 mAh
  • Dimensions ( L x W x H ) 165 x 60 x 60 mm
Product type

Digital microscope

Digital zoom (min.)

400 x

Digital zoom (max.)

800 x

Operating voltage

5 V

Factory colour

Black

Dim

(L x W x H) 165 x 60 x 60 mm

Length

165 mm

Width

60 mm

Height

60 mm

Weight

131 g

Features

dimmable

Video recording

USB cable

IP20

Light source

6 dimmable LED's

Endoscope features

Auto-switch off

High-resolution

Image function

LED lit

Power supply (details)

5 V

Ambient temperature

50 °C

Documents & Downloads

Datasheet

Datasheet 3324680 PCE Instruments PCE-DHM 5 PCE-DHM 5 Digital microscope

User & Safety Instructions

User & Safety Instructions 3324680 PCE Instruments PCE-DHM 5 PCE-DHM 5 Digital microscope

Description

Our mobile digital microscope offers a 400 ... 800-fold magnification and a 2-inch IPS-HD screen for recording pictures and videos. Six dimmable LEDs ensure optimum illumination and two brightness levels ensure that objects can be recognized even in dark conditions. The mobile digital microscope supports photo and video recording functions. Images can be taken during monitoring and stored on a micro SD memory card (not included in the delivery, max. 32 GB). The mobile digital microscope can also be connected to a PC via a USB cable to display objects on a larger screen.

There are several recording modes available, including single recordings and time-controlled series recordings (2, 3, 5 or 10 seconds). Our mobile digital microscope with the continuous recording function enables the automatic recording of pictures at fixed time intervals and is Ideal for long-term observation and time-lapse studies. The loop recording offers adjustable intervals from 5 seconds up to 30 minutes. Sharpness and exposure can be adjusted as needed. Various color effects such as black and white and reminiscence are available. The line assist function includes options such as Kern and cross and allows precise positioning and measurement of samples. Our mobile digital microscope supports 22 menu languages, displays the date and time on the screen and has a formatting function on the memory card.

In addition, the loop recording feature allows continuous video recording, whereby older recordings are overwritten automatically when the memory is full. This is especially beneficial for prolonged monitoring. With a compact size of 165 x 60 x 60 mm and an integrated, rechargeable lithium battery with an operation duration of up to 3 hours, it is suitable for mobile use. The microscope enters standby mode after 30 seconds, 1 minute or 2 minutes of inactivity to save energy. When connected to a PC, the image can be transferred to the computer monitor, or the memory can be read directly.

The mobile digital microscope is a widely used instrument that is used for various purposes. It is used, among other things, for inspection of printed circuit boards, for monitoring plant roots and for quality control of textiles. This microscope could therefore be used for teachers, students, adults, craftsmen, parents of small children, Farmers or simply suitable for beginners in the world of microscopy.

This text is machine translated.

Features

  • Photo and video recording function
  • 22 menu languages
  • Date and time display
  • Auto switch-off
  • StandBy function

Scope of delivery

  • 1 x microscope PCE-DHM 5
  • 1 x USB-C cable
  • 1 x operating instructions
  • 1 x storage bag
  • 1 x Cleaning cloth
  • Note:
  • Micro-SD card not included in the delivery!

More interesting products

(*All information is plus legal VAT)