
Number
Highlights & Details
LCD Digital Microscope with Polarizer
- 12.7 cm (5 Inch) LCD microscope
- Pixels: True 3.0 MP
- Magnification: 20 x - 300 x, 1200 x with digital zoom
- Focus Range: 5-70 mm
- Frame Rate: 30 f/s at 500 LUX brightness
Technical specifications
- Product type
Digital microscope
- Optical magnification (min.)
20 x
- Optical magnification (max.)
300 x
- Digital zoom (max.)
1200 x
- Lighting type
Reflected light
Transmitted light
- Operating voltage
5 V via USB
- Factory colour
White
- Dim
(L x W x H) 16.5 x 15.8 x 26.7 cm
- Length
16.5 cm
- Width
15.8 cm
- Height
26.7 cm
- Weight
830 g
- Features
Zoom
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3025468 TOOLCRAFT TO-9076404 LCD Digital Microscope with Polarizer 300 x Reflected light, Transmitted light
User & Safety Instructions 3025468 TOOLCRAFT TO-9076404 LCD Digital Microscope with Polarizer 300 x Reflected light, Transmitted light
Download
Download 3025468 TOOLCRAFT TO-9076404 LCD Digital Microscope with Polarizer 300 x Reflected light, Transmitted light
Description
This text is machine translated.
Features
- 1x BL-5C 3.7 V 1020 rechargeable battery (charges in 4.5 hrs)
- Switchable polarizer (ideal for inspecting shiny objects, e.g. diamonds)
- HDMI and TV cable output
- Photo resolution: 12 MP / 10 MP / 8 MP / 5 MP / 3 MP / 2 MP
- Video resolution: 1080 p/720 p
- Storage: Micro-SD card (not included)
- Light source: LEDs with adjustable brightness
- Bundle software: PortableCapture Plus for Windows & Mac
- OSD language: English, German, Spanish, French, Russian, Japanese, Chinese, etc.
Scope of delivery
- LCD digital microscope with polarizer
- Power adaptor
- 5 V USB cable
- TV cable
- HDMI cable
- 62 mm ruler
- Manual













