• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite RK-06A Microscope camera accessory

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Microscope camera accessory

Dim

(L x W) 27 cm x 22 cm

Width

22 cm

Length

27 cm

Documents & Downloads

Datasheet

Datasheet 1932524 Dino Lite RK-06A Microscope camera accessory

User & Safety Instructions

User & Safety Instructions 1932524 Dino Lite RK-06A Microscope camera accessory

Description

The Dino-Lite RK-06A tripod is a robust and stable middle class stand solution with all of the Dino-Lite digital microscopes can be used. It is made of stainless steel and light aluminum and offers a precise fine focus as well as a vertical quick release.

Its adjustable horizontal arm has a range of 15 cm with 360-degree rotation and with the accompanying arm RK-10-EX can be effective range on larger objects can be expanded. For the RK-06A, various optional accessories are available, such as the flexible arm RK-10-FX or the arm RK-10-PX, XY. With these features is the RK-06A is the ideal middle class stand-solution for precise alignment and maximum flexibility.

This text is machine translated.

Features

  • Compatible with: All Dino-Lite Models

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 543.98*

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)