• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kids microscope Monocular 1200 x Bresser Optik Junior 300X - 1200X

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bresser Junior Microsope Set

  • Let your children explore a completely new world
  • Magnification of 300 - 1200x
  • Electric illumination
  • Projector included for shared viewing
  • 5 years manufacturer's warranty

Technical specifications

Product type

Kids microscope

Type

Monocular

Type

Upright

Optical magnification (min.)

300 x

Optical magnification (max.)

1200 x

Bulb type

Light bulb

Operating voltage

AA battery (2x), please order separately

Dim

(L x W x H) 123 x 22 x 74 mm

Length

123 mm

Width

22 mm

Height

74 mm

Magnification

300 - 1200 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 840946 Kids microscope Monocular 1200 x Bresser Optik Junior 300X - 1200X

Warranty Terms

Warranty Terms 840946 Kids microscope Monocular 1200 x Bresser Optik Junior 300X - 1200X

Description

With a magnification of 300 - 1200x the Bresser Biotar Mikroskop-Set is ideal for an introduction to microscopes.
The microscope is made of two lens system: the eyepice and the objective. The lower lens (objective) magnifies the prepared specimen, which leads to a magnified image of the specimen. The picture, which you can't see, is magnified once more by the second lens. Then, you can see the "microscope picture". The cast-metal body and a good design take care of an untroubled research experience.
The included micro-projector is ideal for looking at a specimen with multiple people at the same time.

Scope of delivery

  • Breeding tank
  • Prawn eggs
  • Yeast (fodder for prawns)
  • Sea salt
  • Pipette
  • 5 object slides
  • 5 permanent preparations
  • 10 cover glasses
  • Spare bulb
  • Projector
  • Scalpel
  • Spatula
  • Tweezers
  • Preparation needle
  • Stirrer
  • 3x magnifying glass in plastic design
  • 5 storage bottles
  • 2 standing cylinders
  • Petri-dishes
  • Rigid Case

Hints

5 year manufacturer's warranty.
Suitable from 8 years and above.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)