• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OZL 451 OZL451 Stereo microscope Binocular 50 x Reflected light, Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern OZL 451 OZL451 Stereo microscope Binocular 50 x Reflected light, Transmitted light

  • Stereo Zoom (Greenough)
  • Binocular
  • Device Stands
  • Halogen-Auf-light and the transmitted light

Technical specifications

  • Optical System: Greenough
  • Eyepieces attached: no
Product type

Stereo microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

7.5 x

Optical magnification (max.)

50 x

Clearance (min.)

113 mm

Lighting type

Reflected light

Transmitted light

Bulb type

HV halogen

Bulb rating

10 W

Operating voltage

100 - 240 V / AC

Dim

(L x W x H) 37.5 x 34 x 27.5 cm

Length

37.5 cm

Width

34 cm

Height

27.5 cm

Weight

3.5 kg

Features

dimmable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1321013 Kern OZL 451 OZL451 Stereo microscope Binocular 50 x Reflected light, Transmitted light

User & Safety Instructions

User & Safety Instructions 1321013 Kern OZL 451 OZL451 Stereo microscope Binocular 50 x Reflected light, Transmitted light

Information

Information 1321013 Kern OZL 451 OZL451 Stereo microscope Binocular 50 x Reflected light, Transmitted light

Description

The CORE OZL-451 and -453 OZL models are very robust and easy-to-use stereo microscopes with a large zoom range. Due to the nature, the column stand, as well as the optional integrated, luminous halogen reflected light and transmitted light, these models are very flexible. These models are ideal for work places with a harsh working environment, such as training companies, workshops, as well as assembly and repair jobs in the electronics industry. In production as well as for quality control these models are also ideal for use. In addition to its excellent optical properties, it offers with its large working area highest comfort in this class. The wide range of selectable attachment lenses, eyepieces and other accessories allows the use for all common applications of stereo microscopy. A key feature of these variables and at the same time robust microscope series is the stable and precisely adjustable mechanics. This is indicated by the functional and ergonomic design.

This text is machine translated.

Features

  • 12V/10W halogen bulb
  • HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
  • Dust protection hood (485 x 440 mm)
  • Base insert (B/W)
  • Base insert (milk glass)
  • Dark field stereo microscopes (optional)
  • Dark field stereo microscopes (optional)
  • Cross-table (transmitted light possible) for stereo microscope (optional)
  • HSWF eyepiece 20x/Ø 14.5 mm mit High-Eye-Point (optional)
  • Eyepiece HWF 15x/15 mm diameter mit High-Eye-Point (optional)
  • Ø 11.7 mm eyepiece HWF 25x/mit High-Eye-Point (optional)
  • Eyepiece HWF 5x/diameters of 23.2 mm mit High-Eye-Point (optional)
  • Eyepiece adapter for camera (stereo microscopes) (optional)
  • Ancillary lens 0,5x (optional)
  • Ancillary lens 0.75x (optional)
  • Ancillary lens 1.5x (optional)
  • Ancillary lens 2x (optional)
  • Ancillary lens 2x (optional)
  • Tubus-Gro Size: 30mm

Scope of delivery

  • 12V/10W halogen bulb
  • HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
  • Dust protection hood (485 x 440 mm)
  • Base insert (B/W)
  • Base insert (milk glass).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 855.99*

More interesting products

(*All information is plus legal VAT)