• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Biolux LCD Micro 4x Digital Zoom

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bresser Optik Biolux LCD Micro 4x Digital Zoom

  • Mega Pixels: 2 MP (interpolated 3.2 MP)
  • Sensor Type: 2 MP CMOS sensor
  • Resolution: 1600x1200, 800x600
  • Photo Formats: JPEG
  • Video Formats: 3gp
  • Lenses: Lenses / groups: 4x, 10x and 40x
  • Lighting: LED
  • USB port and SD card Slot

Technical specifications

  • Memory SD/SDHC up to 32 GB (not included)
Product type

Digital microscope

Type

Upright

Optical magnification (min.)

50 x

Optical magnification (max.)

500 x

Digital zoom (max.)

2000 x

Lighting type

Reflected light

Transmitted light

Bulb type

LED (monochrome)

Operating voltage

230 V / AC

Magnification

50-500x/Digital 2000 x

Documents & Downloads

Datasheet

Datasheet 815889 Bresser Optik Biolux LCD Micro 4x Digital Zoom

User & Safety Instructions

User & Safety Instructions 815889 Bresser Optik Biolux LCD Micro 4x Digital Zoom

Conformity certificate

Conformity certificate 815889 Bresser Optik Biolux LCD Micro 4x Digital Zoom

Warranty Terms

Warranty Terms 815889 Bresser Optik Biolux LCD Micro 4x Digital Zoom

Description

The Bresser Optik Biolux LCD Micro 4x Digital Zoom makes it possible for several people to view your findings simultaneously through its 8.9cm (3.5") LCD Monitor. The microscope is equipped with two LED lighting units. The lighting can take place in three ways (illuminate the object from underneath, above or both).
The transmitted light unit is used for transparent preparations (preparations on glass slides). In order to see solid, non-transparent objects, select the top illumination unit. The top illumination unit is only useful when using the 4x objective. The use of both lighting at the same time is only useful with semitransparent objects. This mode of operation is not recommended for transmitted light objects on slides, as this can lead to reflections on the slides.
You can take photos or record your observations as a movie sequence. The device has a memory card slot for SD cards and a USB port. Magnification 40 - 400 fold, the digital zoom goes up to 1600 times (4 times digital zoom!). It comes with extensive accessories and a practical nylon bag.

Features

  • MP: 2 MP (interpoliert 3.2 MP)
  • Sensor Type: 2 MP CMOS sensor
  • Resolution: 1600x1200, 800x600
  • Fotoformat: JPEG
  • Videoformat: AVI
  • Lenses: 4 fold, 10 fold and 40 fold
  • Illumination: LED.

Scope of delivery

  • 4/10/40 fold objective
  • Mechanical stage with vernier inteilung
  • USB cable
  • Color-filter glass
  • Permanent preparations
  • Object holder + Coverslip
  • Yeast
  • Gum Media
  • Sea Salt
  • Shrimp Eggs
  • Extensive set with cutlery, mikrotome and shrimp breeding arrangement
  • Stand-bag or suitcase

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 547.39€ 391.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)