• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Assortment box (L x W x H) 36.5 x 15.5 x 21.3 cm No. of compartments: 9 Box Content 1 pc(s)

1/6
Packaging type
Box
Product type
Assortment box
Compartments
9
Length
36.5 cm
Width
15.5 cm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

1-93-978

Compartments

9

Length

36.5 cm

Width

15.5 cm

Height

21.3 cm

Depth

210 mm

Dim

(L x W x H) 36.5 x 15.5 x 21.3 cm

Weight

1020 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761113 STANLEY Assortment box (L x W x H) 36.5 x 15.5 x 21.3 cm No. of compartments: 9 Box Content 1 pc(s)

Description

Features

  • Small parts magazine stack with 9 transparent slots
  • Robust and unbreakable plastic frame
  • Impact-resistant slots from transparent polypropylene for good visibility of content
  • Small storage cabinets can be inserted into each other - for a flexible, modular storage system
  • suitable for wall mounting.
  • This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)