• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 823333-4 Tasche Transport case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Dim

(L x W x H) 400 cm x 350 mm x 250 mm

Weight

4450 g

Suitable for

Makita

Length

400 cm

Cable length

0 cm

Depth

400 mm

Height

250 mm

Width

350 mm

Keyboard layout

German, QWERTZ

Product type description

Tasche

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3349952 Makita 823333-4 Tasche Transport case

User & Safety Instructions

User & Safety Instructions 3349952 Makita 823333-4 Tasche Transport case

Description

Metal case for chain saws with opening for push-through the mounted saw rail including saw-chain protection
Suitable for electric chain saws UC3520A, UC3530A, UC3541A, UC3551A, UC4030A and UC4051A
The robust metallic case also offers sufficient space for accessories like for example: A file, saw chain oil, gloves etc.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)