• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4500196 35cm 1,1 52T 3/8 Replacement chain Compatible with (chainsaws) GE-LC 36/30 Li

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 52 Driving elements
  • 1.1 mm groove width
Product type

Replacement chain

Weight

0.14 kg

Chain pitch

3/8" (9,52 mm)

Suitable for

GE-LC 36/30 Li

Suitable for

Einhell

Blade length

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188173 Einhell 4500196 35cm 1,1 52T 3/8 Replacement chain Compatible with (chainsaws) GE-LC 36/30 Li

Description

The replacement chain 35 cm 1.1 52T 3/8 is suitable for all Einhell chainsaws with a sword length of 35 cm.

This text is machine translated.

Features

  • Accessories for all chain saws with a blade length of 35 cm

Scope of delivery

  • 1x spare chain 35 cm 1.1 52T 3/8"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.98*

What kind of Chainsaw & Branch Pruner Spares are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)