• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4501325 Kombi-Kanister Twin canister

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Oil tank volume: 1.25 l
  • Petrol tank volume: 3.0 l
Product type

Twin canister

Weight

750 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216453 Einhell 4501325 Kombi-Kanister Twin canister

Warranty Terms

Warranty Terms 1216453 Einhell 4501325 Kombi-Kanister Twin canister

Description

The Einhell combi canister is a practical addition to the chainsaw accessory. If the chain saw is used for woodwork, a handle is sufficient and the operating fluids are supplied. The combined canister (1.25 l oil tank, 3 l petrol tank) is the ideal tool for filling petrol devices. In addition to the two combined canisters, a practical tool bag is also integrated. The screw caps are equipped with a child safety device to avoid hazards. The filler neck ensures safe filling of the motor-driven device, so that the environment is not exposed to hazards during this operation. The container was designed from high-quality, impact-resistant plastic and masters even the most demanding work applications thanks to its robustness.

This text is machine translated.

Features

  • Ideal tool for filling petrol systems2 canister with integrated tool bagScrew caps with child lockFiller plug for easy fillingContainer made of high-quality, impact resistant plastic

Scope of delivery

  • 1x Combi canister

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)