• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 2609256D86 nanoBLADE Wood Speed 65 Micro chain Compatible with (chainsaws) EasyCut 12, EasyCut 50,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

601 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nano-blade wood speed 65

  • SDS system for fast and simple changing of the nano blades
  • No lubrication/lubrication is required
  • Self-clamping mechanism

Technical specifications

  • Cutting depth 65 mm
  • Suitable Material: wood, PVC, acrylic, polycarbonate
Product type

Micro chain

Dim

(L x W x H) 50 cm x 100 mm x 200 mm

Weight

5

Suitable for

EasyCut 12

EasyCut 50

AdvancedCut 18

AdvancedCut 50

Suitable for

Bosch

Length

50 cm

Blade length

65 mm

Height

200 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561419 Bosch Home and Garden 2609256D86 nanoBLADE Wood Speed 65 Micro chain Compatible with (chainsaws) EasyCut 12, EasyCut 50,

Description

The NanoBlade WoodSpeed 65 enables fast cuts with a depth Of 65 mm without vibration

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)